TPSM5601R5HRDAR

DigiKey Part Number
296-TPSM5601R5HRDARTR-ND - Tape & Reel (TR)
296-TPSM5601R5HRDARCT-ND - Cut Tape (CT)
296-TPSM5601R5HRDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM5601R5HRDAR
Description
60-V INPUT, 1-V TO 16-V OUTPUT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 1.5A 4.2V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM5601R5HRDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Power (Watts)
24 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Standby Output
Operating Temperature
-40°C ~ 125°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
15-PowerBQFN Module
Size / Dimension
0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm)
Supplier Device Package
15-B3QFN (5x5.5)
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.37000¥65.37
10¥59.07200¥590.72
25¥56.32320¥1,408.08
100¥48.90530¥4,890.53
250¥46.70700¥11,676.75
500¥42.58578¥21,292.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥33.65899¥33,658.99
2,000¥32.83804¥65,676.08
Manufacturers Standard Package