LMZ31707RVQR

DigiKey Part Number
296-37921-2-ND - Tape & Reel (TR)
296-37921-1-ND - Cut Tape (CT)
296-37921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ31707RVQR
Description
DC DC CONVERTER 0.6-5.5V 39W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 7A 2.95V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ31707RVQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
7A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
42-BQFN Module
Size / Dimension
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
Supplier Device Package
42-B3QFN (10x10)
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.31000¥100.31
5¥99.56600¥497.83
10¥98.81000¥988.10
25¥97.29120¥2,432.28
50¥94.25120¥4,712.56
100¥85.13030¥8,513.03
250¥83.61048¥20,902.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥82.09030¥41,045.15
Manufacturers Standard Package