RPL-3.0-R | |
---|---|
DigiKey Part Number | 945-RPL-3.0-RTR-ND - Tape & Reel (TR) 945-RPL-3.0-RCT-ND - Cut Tape (CT) 945-RPL-3.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPL-3.0-R |
Description | DC DC CONVERTER 0.8-5.2V 16W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.2V 3A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPL-3.0-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
5 | ¥30.32800 | ¥151.64 |
10 | ¥29.88400 | ¥298.84 |
25 | ¥29.00360 | ¥725.09 |
50 | ¥28.12680 | ¥1,406.34 |
100 | ¥27.24750 | ¥2,724.75 |
250 | ¥26.36824 | ¥6,592.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.61036 | ¥12,305.18 |
3,500 | ¥23.06969 | ¥80,743.92 |