0.8 ~ 5.2V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,273 In Stock | 1 : ¥30.79000 Cut Tape (CT) 500 : ¥24.61036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.8 ~ 5.2V | - | - | - | 3A | 16 W | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 89% | Surface Mount | 10-SMD Module | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm) | - | - | - | - | |||
144 In Stock | 1 : ¥33.66000 Bag | Bag | Active | Non-Isolated PoL Module | 1 | 3V | 18V | 0.8 ~ 5.2V | - | - | - | 3A | 16 W | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 89% | Surface Mount | 10-SMD Module | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm) | - | - | - | - |