RPL-3.0-CT | |
---|---|
DigiKey Part Number | 945-RPL-3.0-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPL-3.0-CT |
Description | DC DC CONVERTER 0.8-5.2V 16W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.2V 3A 3V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPL-3.0-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
5 | ¥33.18400 | ¥165.92 |
10 | ¥32.70000 | ¥327.00 |
25 | ¥31.74240 | ¥793.56 |
50 | ¥30.78020 | ¥1,539.01 |
100 | ¥29.81800 | ¥2,981.80 |
250 | ¥28.85584 | ¥7,213.96 |
500 | ¥26.93210 | ¥13,466.05 |