UCC14240QDWNRQ1 | |
---|---|
DigiKey Part Number | 296-UCC14240QDWNRQ1TR-ND - Tape & Reel (TR) 296-UCC14240QDWNRQ1CT-ND - Cut Tape (CT) 296-UCC14240QDWNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC14240QDWNRQ1 |
Description | AUTOMOTIVE, 1.5-W, 24-VIN, REGUL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18 ~ 25V 21V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | UCC14240QDWNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
Size / Dimension | 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) | |
Supplier Device Package | 36-SSOP | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
10 | ¥74.87300 | ¥748.73 |
25 | ¥71.39240 | ¥1,784.81 |
100 | ¥61.99060 | ¥6,199.06 |
250 | ¥59.20420 | ¥14,801.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥53.98023 | ¥40,485.17 |
1,500 | ¥47.01509 | ¥70,522.63 |