R24C2T25-R | |
---|---|
DigiKey Part Number | 945-R24C2T25-RTR-ND - Tape & Reel (TR) 945-R24C2T25-RCT-ND - Cut Tape (CT) 945-R24C2T25-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R24C2T25-R |
Description | 2W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 22.5V -2.5 ~ -22.5V 12mA, 100mA 21V - 27V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -2.5 ~ -22.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12mA, 100mA | |
Power (Watts) | 2.52 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 55% | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
Size / Dimension | 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) | |
Supplier Device Package | 36-SSOP | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.35000 | ¥51.35 |
5 | ¥50.65000 | ¥253.25 |
10 | ¥49.91900 | ¥499.19 |
25 | ¥48.45360 | ¥1,211.34 |
50 | ¥46.98460 | ¥2,349.23 |
100 | ¥45.51550 | ¥4,551.55 |
250 | ¥44.04720 | ¥11,011.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥39.70163 | ¥29,776.22 |