DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,236 In Stock | 1 : ¥82.92000 Cut Tape (CT) 750 : ¥53.98023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21V | 27V | 18 ~ 25V | - | - | - | - | - | 3 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) | 36-SSOP | Enable, Active Low | - | 60950-1; 62368-1 | |||
445 In Stock 520 Factory | 1 : ¥62.06000 Bag | Bag | Active | Isolated Module | 2 | 21V | 27V | 2.5 ~ 22.5V | -2.5 ~ -22.5V | - | - | 12mA, 100mA | 2.52 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 55% | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) | 36-SSOP | - | - | 62368-1 |