AMC131M03QDFMRQ1 | |
---|---|
DigiKey Part Number | 296-AMC131M03QDFMRQ1TR-ND - Tape & Reel (TR) 296-AMC131M03QDFMRQ1CT-ND - Cut Tape (CT) 296-AMC131M03QDFMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC131M03QDFMRQ1 |
Description | AUTOMOTIVE, THREE-CHANNEL, SIMUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 24 b 64k SPI 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 64k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.72000 | ¥95.72 |
10 | ¥87.99600 | ¥879.96 |
25 | ¥84.34560 | ¥2,108.64 |
100 | ¥74.31680 | ¥7,431.68 |
250 | ¥70.66892 | ¥17,667.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥66.10966 | ¥56,193.21 |