DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,973 In Stock | 1 : ¥415.48000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
207 In Stock | 1 : ¥463.84000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | - | ITE (Commercial) | Adjustable Output, Imon, PGood, Remote On/Off, Sync | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
3,223 In Stock | 1 : ¥564.40000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92.8% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
58 In Stock | 1 : ¥822.35000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 4.17A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 80°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | - | - | - | |||
410 In Stock 150 Factory | 1 : ¥463.84000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | - | ITE (Commercial) | Adjustable Output, Imon, PGood, Remote On/Off, Sync | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active High | CE, cURus, IEC | 62368-1; 60950-1 | |||
35 In Stock | 1 : ¥713.16000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.6 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | CE, UKCA | 62368-1 | |||
31 In Stock | 1 : ¥745.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 4.17A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | - | - | - | |||
5 In Stock 75 Factory | 1 : ¥463.84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 300 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.58" H (36.8mm x 34.0mm x 14.7mm) | Sixteenth Brick | Enable, Active High | - | 60950-1; 62368-1 | |||
2 In Stock | 1 : ¥564.40000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92.8% | Through Hole | 6-DIP Module, 5 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
42 In Stock | 1 : ¥399.56000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | - | 62368-1 | |||
10 In Stock | 1 : ¥880.63000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥670.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 4.17A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | Enable, Active High | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥463.84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 300 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.58" H (36.8mm x 34.0mm x 14.7mm) | Sixteenth Brick | Enable, Active Low | - | 60950-1; 62368-1 |