I7C2W020A120V-002-R | |
---|---|
DigiKey Part Number | 285-I7C2W020A120V-002-R-ND |
Manufacturer | |
Manufacturer Product Number | I7C2W020A120V-002-R |
Description | DC DC CONVERTER 8-24V 300W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 8 ~ 24V 20A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | I7C2W020A120V-002-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 300 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.45" L x 1.34" W x 0.58" H (36.8mm x 34.0mm x 14.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.84000 | ¥463.84 |
25 | ¥454.72480 | ¥11,368.12 |
50 | ¥425.17060 | ¥21,258.53 |