PIM400KZ | |
---|---|
DigiKey Part Number | 555-1334-ND |
Manufacturer | |
Manufacturer Product Number | PIM400KZ |
Description | DC DC CONVERTER -48V 400W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 2 Output -48V 10A -36V - -75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module, Digital | |
Number of Outputs | 2 | |
Voltage - Input (Min) | -36V | |
Voltage - Input (Max) | -75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 98.5% | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.7mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥684.18000 | ¥684.18 |
5 | ¥678.74600 | ¥3,393.73 |
24 | ¥673.31667 | ¥16,159.60 |
48 | ¥608.15542 | ¥29,191.46 |
96 | ¥577.74854 | ¥55,463.86 |