BMR4743001/001 | |
---|---|
DigiKey Part Number | 2166-BMR4743001/001-ND |
Manufacturer | |
Manufacturer Product Number | BMR4743001/001 |
Description | 6-15VIN; 0.6-3.3VOUT; 80A; NON-I |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 80A 6V - 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 198 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95.1% | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP Module | |
Size / Dimension | 1.30" L x 0.48" W x 0.75" H (33.0mm x 12.1mm x 19.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.67000 | ¥309.67 |
5 | ¥307.26000 | ¥1,536.30 |
10 | ¥304.87900 | ¥3,048.79 |
25 | ¥300.11440 | ¥7,502.86 |
50 | ¥285.82280 | ¥14,291.14 |
100 | ¥262.00360 | ¥26,200.36 |
250 | ¥257.23976 | ¥64,309.94 |