ATS-1138-C1-R0 | |
---|---|
DigiKey Part Number | ATS1498-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1138-C1-R0 |
Description | 1/4 BRICK HEATSINK 37X58X6.1MM |
Customer Reference | |
Detailed Description | Heat Sink Quarter Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Quarter Brick DC/DC Converter | |
Attachment Method | Bolt On | |
Shape | Rectangular, Angled Fins | |
Length | 1.457" (37.00mm) | |
Width | 2.323" (59.00mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Gold Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.03000 | ¥114.03 |
10 | ¥107.69200 | ¥1,076.92 |
25 | ¥101.35800 | ¥2,533.95 |
50 | ¥95.02180 | ¥4,751.09 |
100 | ¥88.68730 | ¥8,868.73 |
250 | ¥82.35224 | ¥20,588.06 |
500 | ¥80.76844 | ¥40,384.22 |
1,000 | ¥79.18483 | ¥79,184.83 |