IQG48033A120V-1D9-R | |
---|---|
DigiKey Part Number | 285-2227-ND |
Manufacturer | |
Manufacturer Product Number | IQG48033A120V-1D9-R |
Description | DC DC CONVERTER 12V 396W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 33A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQG48033A120V-1D9-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 124°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥795.69000 | ¥795.69 |
5 | ¥789.42200 | ¥3,947.11 |
10 | ¥783.10000 | ¥7,831.00 |
25 | ¥732.57720 | ¥18,314.43 |
50 | ¥707.31580 | ¥35,365.79 |
100 | ¥671.95030 | ¥67,195.03 |