ATS-1101-C1-R0 | |
---|---|
DigiKey Part Number | ATS1497-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1101-C1-R0 |
Description | 1/4 BRICK HEATSINK 58X37X22.9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Quarter Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Quarter Brick DC/DC Converter | |
Attachment Method | Bolt On | |
Shape | Rectangular, Angled Fins | |
Length | 2.283" (58.00mm) | |
Width | 1.457" (37.00mm) | |
Diameter | - | |
Fin Height | 0.902" (22.90mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Gold Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.13000 | ¥146.13 |
10 | ¥137.99400 | ¥1,379.94 |
100 | ¥113.64510 | ¥11,364.51 |