6469001-1

DigiKey Part Number
A121106-ND
Manufacturer
Manufacturer Product Number
6469001-1
Description
CONN RCPT HI SPEED 120P EDGE MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed
Datasheet
 Datasheet
EDA/CAD Models
6469001-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
8
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
80 Single Signal, 40 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
0.700A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥201.47000¥201.47
20¥166.26100¥3,325.22
40¥154.53525¥6,181.41
60¥146.01000¥8,760.60
100¥142.81280¥14,281.28
260¥141.74669¥36,854.14
500¥136.41788¥68,208.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.