NBM2317S60D1580T0R | |
---|---|
DigiKey Part Number | 1102-NBM2317S60D1580T0R-ND |
Manufacturer | |
Manufacturer Product Number | NBM2317S60D1580T0R |
Description | DC DC CONVERTER 13.5V 1080W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 13.5V 80A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 1.08 kW | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.8% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.90" L x 0.68" W x 0.29" H (22.8mm x 17.3mm x 7.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cTUVus, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥771.89000 | ¥771.89 |
10 | ¥613.10800 | ¥6,131.08 |
25 | ¥559.50160 | ¥13,987.54 |
50 | ¥553.03220 | ¥27,651.61 |