PRM2313S60E54H0T00 | |
---|---|
DigiKey Part Number | 1102-PRM2313S60E54H0T00-ND |
Manufacturer | |
Manufacturer Product Number | PRM2313S60E54H0T00 |
Description | 2313 TC2_3 PRM3 38/48/60VIN 48 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 48V 16.67A 38V - 60V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.67A | |
Power (Watts) | 800 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Load Sharing, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.7% | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 0.90" L x 0.54" W x 0.29" H (22.8mm x 13.8mm x 7.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,082.96000 | ¥1,082.96 |
10 | ¥860.22300 | ¥8,602.23 |
25 | ¥784.94600 | ¥19,623.65 |
100 | ¥768.74560 | ¥76,874.56 |