Vicor Corporation DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,848 In Stock | 1 : ¥541.77000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 94.6% | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | - | - | - | - | |||
485 In Stock | 1 : ¥567.54000 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 94.7% | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | - | - | - | - | |||
195 In Stock | 1 : ¥680.43000 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 95% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
1,109 In Stock | 1 : ¥680.59000 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 6V | - | - | - | 40A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 96% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
73 In Stock | 1 : ¥680.59000 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 12V | - | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 125°C | 96% | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
301 In Stock | 1 : ¥694.14000 Tray | Tray | Active | Pre-Regulator Module | 1 | 36V | 75V | 48V | - | - | - | 4.17A | 200 W | - | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 96.7% | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | - | - | - | - | |||
44 In Stock | 1 : ¥768.52000 Tray | Tray | Active | Pre-Regulator Module | 1 | 38V | 55V | 48V | - | - | - | 5.21A | 250 W | - | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 96.7% | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | - | - | - | - | |||
348 In Stock | 1 : ¥771.89000 Tray | Tray | Active | Bus Converter Module | 1 | 40V | 60V | 13.5V | - | - | - | 80A | 1.08 kW | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 97.8% | Surface Mount | 6-SMD Module | 0.90" L x 0.68" W x 0.29" H (22.8mm x 17.3mm x 7.4mm) | - | - | CE, cTUVus, UKCA | 62368-1 | |||
572 In Stock | 1 : ¥823.53000 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 6V | - | - | - | 20A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 94.1% | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | - | - | - | - | |||
424 In Stock | 1 : ¥854.15000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 12V | - | - | - | 30A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 96% | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
69 In Stock | 1 : ¥854.15000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 24V | - | - | - | 12A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 94% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
607 In Stock | 1 : ¥854.31000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 48V | - | - | - | 6.25A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | CE, cURus, TUV | - | |||
150 In Stock | 1 : ¥854.31000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 12V | - | - | - | 30A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 96% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
26 In Stock | 1 : ¥854.31000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 94% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
331 In Stock | 1 : ¥1,041.50000 Tray | Tray | Active | Pre-Regulator Module | 1 | 36V | 75V | 48V | - | - | - | 8.33A | 400 W | - | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 97.5% | Through Hole | 16-DIP Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
471 In Stock | 1 : ¥1,047.65000 Tray | Tray | Active | Pre-Regulator Module | 1 | 36V | 75V | 48V | - | - | - | 8.33A | 400 W | - | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 97.5% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
367 In Stock | 1 : ¥1,141.08000 Tray | Tray | Active | Pre-Regulator Module | 1 | 38V | 55V | 48V | - | - | - | 10.42A | 500 W | - | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 97.8% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
322 In Stock | 1 : ¥1,142.15000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 28V | - | - | - | 2.14A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - | |||
406 In Stock | 1 : ¥1,159.96000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 24V | - | - | - | 2.5A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - | |||
36 In Stock | 1 : ¥1,199.29000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 12V | - | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - | |||
27 In Stock | 1 : ¥1,224.25000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 15V | - | - | - | 6.67A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - | |||
153 In Stock | 1 : ¥1,594.75000 Tray | Tray | Active | Isolated Module | 1 | 9V | 75V | 15V | - | - | - | 5.4A | 81 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 90.6% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - | - | - | - | |||
604 In Stock | 1 : ¥1,618.73000 Tray | Tray | Active | Pre-Regulator Module | 1 | 38V | 55V | 48V | - | - | - | 12.5A | 600 W | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 97.6% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
92 In Stock | 1 : ¥1,867.48000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 50V | 5V | - | - | - | 16A | 80 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 88.1% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - | - | - | - | |||
50 In Stock | 1 : ¥1,912.64000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 36A | 175 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - |