PRM48BF480T600A00 | |
---|---|
DigiKey Part Number | 1102-5407-ND |
Manufacturer | |
Manufacturer Product Number | PRM48BF480T600A00 |
Description | DC DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pre-Regulator Module DC DC Converter 1 Output 48V 12.5A 38V - 55V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRM48BF480T600A00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Pre-Regulator Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 600 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.6% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,618.73000 | ¥1,618.73 |
10 | ¥1,285.82000 | ¥12,858.20 |
25 | ¥1,173.26960 | ¥29,331.74 |
50 | ¥1,149.06400 | ¥57,453.20 |