VTM2308S60Z1513T00 | |
---|---|
DigiKey Part Number | 1102-VTM2308S60Z1513T00-ND |
Manufacturer | |
Manufacturer Product Number | VTM2308S60Z1513T00 |
Description | DC DC CONVERTER 15V 188W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Transformation Module DC DC Converter 1 Output 15V 12.5A 26V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Voltage Transformation Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 26V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 188 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95.6% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 0.90" L x 0.34" W x 0.19" H (22.9mm x 8.5mm x 4.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥944.78000 | ¥944.78 |