DCM3717S60E14G5TN0 | |
---|---|
DigiKey Part Number | 1102-DCM3717S60E14G5TN0-ND |
Manufacturer | |
Manufacturer Product Number | DCM3717S60E14G5TN0 |
Description | DC DC CONVERTER 12.2V 750W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12.2V 62.5A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 62.5A | |
Power (Watts) | 750 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -20°C ~ 125°C | |
Efficiency | 96.80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 1.45" L x 0.68" W x 0.29" H (36.7mm x 17.3mm x 7.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |