AXA010A0X3-SRZ | |
---|---|
DigiKey Part Number | 555-1061-2-ND - Tape & Reel (TR) 555-1061-1-ND - Cut Tape (CT) 555-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXA010A0X3-SRZ |
Description | DC DC CONVERTER 0.8-5.5V 55W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 10A 10V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 55 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.43" W x 0.33" H (33.0mm x 10.9mm x 8.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.28000 | ¥136.28 |
5 | ¥135.23200 | ¥676.16 |
10 | ¥134.20600 | ¥1,342.06 |
25 | ¥132.13840 | ¥3,303.46 |
50 | ¥128.01060 | ¥6,400.53 |
100 | ¥115.62200 | ¥11,562.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥113.55768 | ¥28,389.42 |
500 | ¥111.49292 | ¥55,746.46 |