TLK3134ZEL | |
---|---|
DigiKey Part Number | 296-23405-ND |
Manufacturer | |
Manufacturer Product Number | TLK3134ZEL |
Description | IC TRANSCEIVER FULL 4/4 289BGA |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Gigabit Ethernet 289-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TLK3134ZEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 289-BBGA | |
Supplier Device Package | 289-BGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.13000 | ¥329.13 |
10 | ¥307.08000 | ¥3,070.80 |
25 | ¥294.21000 | ¥7,355.25 |