PJT004A0X3-SRZ | |
---|---|
DigiKey Part Number | 555-1394-2-ND - Tape & Reel (TR) 555-1394-1-ND - Cut Tape (CT) 555-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT004A0X3-SRZ |
Description | DC DC CONVERTER 0.51-5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.51 ~ 5.5V 4A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.6% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.15000 | ¥84.15 |
5 | ¥83.51000 | ¥417.55 |
10 | ¥82.87000 | ¥828.70 |
25 | ¥81.59240 | ¥2,039.81 |
50 | ¥79.04240 | ¥3,952.12 |
100 | ¥71.39330 | ¥7,139.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥71.39330 | ¥14,278.66 |
400 | ¥70.11830 | ¥28,047.32 |
600 | ¥68.84358 | ¥41,306.15 |