DC DC Converters

Results: 4
Series
Austin Lynx™PicoDLynx™ IIPicoTLynx™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Non-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Voltage - Input (Min)
2.4V4.5V10V
Voltage - Input (Max)
5.5V14V14.4V
Voltage - Output 1
0.51 ~ 5.5V0.6 ~ 3.63V0.8 ~ 5.5V
Current - Output (Max)
4A6A10A14A
Power (Watts)
22 W55 W
Features
Adjustable Output, PMBus™, Remote On/Off, Remote SenseRemote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 85°C
Efficiency
93%94.6%95.2%
Package / Case
6-SMD Module10-SMD Module17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm)0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)1.30" L x 0.43" W x 0.33" H (33.0mm x 10.9mm x 8.3mm)
Supplier Device Package
17-SMDModule
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PJT014A0X3-SRZ
PJT014A0X3-SRZ
DC DC CONVERTER 0.51-5.5V
OmniOn Power
1,345
In Stock
1 : ¥123.56000
Cut Tape (CT)
200 : ¥104.82605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
14.4V
0.51 ~ 5.5V
-
-
-
14A
-
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
95.2%
Surface Mount
17-SMD Module
0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)
Module
Enable, Active Low
-
-
AUSTINLYNX33 SERIES
AXA010A0X3-SRZ
DC DC CONVERTER 0.8-5.5V 55W
OmniOn Power
1,114
In Stock
1 : ¥136.28000
Cut Tape (CT)
250 : ¥113.55768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
10V
14V
0.8 ~ 5.5V
-
-
-
10A
55 W
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
93%
Surface Mount
6-SMD Module
1.30" L x 0.43" W x 0.33" H (33.0mm x 10.9mm x 8.3mm)
-
Enable, Active High
-
-
PicoTLynx Series
APTH006A0X4-SRZ
DC DC CONVERTER 0.6-3.63V 22W
OmniOn Power
0
In Stock
Check Lead Time
400 : ¥84.25600
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
2.4V
5.5V
0.6 ~ 3.63V
-
-
-
6A
22 W
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
93%
Surface Mount
10-SMD Module
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
-
Enable, Active High
-
-
4 A NON-ISOLATED DCDC CONVERTER,
PJT004A0X3-SRDZ
4 A NON-ISOLATED DCDC CONVERTER,
OmniOn Power
0
In Stock
Check Lead Time
200 : ¥91.27745
Bulk
Bulk
Active
Non-Isolated PoL Module
1
4.5V
14.4V
0.51 ~ 5.5V
-
-
-
4A
-
ITE (Commercial)
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
94.6%
Surface Mount
17-SMD Module
0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm)
17-SMD
Enable, Active Low
-
62368-1
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.