DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246 In Stock | 1 : ¥287.18000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 15A | 75 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.31" H (57.9mm x 22.9mm x 7.8mm) | Enable, Active Low | |||
202 In Stock | 1 : ¥272.48000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.6 ~ 5V | - | - | 40A | 200 W | - | ITE (Commercial) | Remote On/Off, OVP, SCP | 0°C ~ 70°C | 94% | Through Hole | 13-DIP Module | 1.20" L x 1.10" W x 0.47" H (30.5mm x 27.9mm x 11.9mm) | - | |||
23 In Stock | 1 : ¥303.43000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/16 Brick | 1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm) | Enable, Active Low | |||
0 In Stock | 1 : ¥350.72000 Tray | Tray | Discontinued at Digi-Key | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 20A | 75 W | - | ITE (Commercial) | Remote On/Off | - | 92% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | Enable, Active Low |