SIL40C2-00SADJ-HJ | |
---|---|
DigiKey Part Number | 454-1344-ND |
Manufacturer | |
Manufacturer Product Number | SIL40C2-00SADJ-HJ |
Description | DC DC CONVERTER 0.6-5V 200W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 40A 4.5V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 13-DIP Module | |
Size / Dimension | 1.20" L x 1.10" W x 0.47" H (30.5mm x 27.9mm x 11.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.48000 | ¥272.48 |
5 | ¥270.34800 | ¥1,351.74 |
10 | ¥268.26400 | ¥2,682.64 |
25 | ¥264.06680 | ¥6,601.67 |
40 | ¥251.49300 | ¥10,059.72 |
108 | ¥230.53583 | ¥24,897.87 |
324 | ¥226.34404 | ¥73,335.47 |