D12S400 A | |
---|---|
DigiKey Part Number | 941-1047-ND |
Manufacturer | |
Manufacturer Product Number | D12S400 A |
Description | DC DC CONVERTER 0.84-5V 400W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.84 ~ 5V 80A 5V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 400 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | 0°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 24-SIP Module | |
Size / Dimension | 2.40" L x 0.66" W x 1.25" H (61.0mm x 16.7mm x 31.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.45000 | ¥313.45 |
5 | ¥295.48800 | ¥1,477.44 |
10 | ¥288.07400 | ¥2,880.74 |
25 | ¥278.56520 | ¥6,964.13 |
40 | ¥273.80925 | ¥10,952.37 |
80 | ¥266.94388 | ¥21,355.51 |
230 | ¥256.81196 | ¥59,066.75 |