DC DC Converters

Results: 5
Manufacturer
ARTESYN / Advanced EnergyBel Power SolutionsDelta ElectronicsFlex Power ModulesTraco Power
Series
BMR469 (200W)Delphi D12S300-1SIL40C2 (200W)SRBP-80A2P0 (200W)TOS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
Non-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Voltage - Input (Min)
4.5V6V7.5V
Voltage - Input (Max)
13.8V14V
Voltage - Output 1
0.6 ~ 5.2V0.6 ~ 5V0.8 ~ 3.6V
Current - Output (Max)
30A40A60A80A
Power (Watts)
200 W300 W400 W416 W
Features
Adjustable Output, PMBus™, Remote SenseRemote On/Off, OCP, OTP, SCP, UVLORemote On/Off, OCP, OVP, UVLORemote On/Off, OVP, SCPRemote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)-40°C ~ 85°C0°C ~ 70°C
Efficiency
90%92%94%95.9%
Mounting Type
Surface MountThrough Hole
Package / Case
13-DIP Module13-SIP Module24-SIP Module28-SMD Module
Size / Dimension
1.00" L x 0.50" W x 0.46" H (25.4mm x 12.7mm x 11.6mm)1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm)1.20" L x 1.10" W x 0.47" H (30.5mm x 27.9mm x 11.9mm)2.00" L x 0.35" W x 0.50" H (50.8mm x 8.8mm x 12.7mm)2.58" L x 0.43" W x 1.25" H (65.5mm x 11.0mm x 31.8mm)
Control Features
-Enable, Active High
Approval Agency
-CB, CSA, IEC, TUV, UL
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
BMR-469
BMR4690000/001
DC DC CONVERTER 0.6-5V 400W
Flex Power Modules
768
In Stock
1 : ¥306.39000
Cut Tape (CT)
220 : ¥259.26714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
7.5V
14V
0.6 ~ 5V
-
-
-
80A
400 W
ITE (Commercial)
Adjustable Output, PMBus™, Remote Sense
-40°C ~ 125°C (With Derating)
95.9%
Surface Mount
28-SMD Module
1.00" L x 0.50" W x 0.46" H (25.4mm x 12.7mm x 11.6mm)
-
-
CB, CSA, IEC, TUV, UL
62368-1
SRBP-80A2P0
SRBP-80A2P0G
DCDC 7.5-14VIN 0.6-5.2V 80A 200W
Bel Power Solutions
337
In Stock
1 : ¥297.61000
Tray
Tray
Active
Non-Isolated PoL Module
1
7.5V
14V
0.6 ~ 5.2V
-
-
-
80A
416 W
ITE (Commercial)
Remote On/Off, Remote Sense
-40°C ~ 85°C
90%
Surface Mount
28-SMD Module
1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm)
-
Enable, Active High
-
-
202
In Stock
1 : ¥272.48000
Tray
Tray
Active
Non-Isolated PoL Module
1
4.5V
13.8V
0.6 ~ 5V
-
-
-
40A
200 W
ITE (Commercial)
Remote On/Off, OVP, SCP
0°C ~ 70°C
94%
Through Hole
13-DIP Module
1.20" L x 1.10" W x 0.47" H (30.5mm x 27.9mm x 11.9mm)
-
-
-
-
D12S300-1 C
D12S300-1 C
DC DC CONVERTER 0.6-5V 300W
Delta Electronics
98
In Stock
1 : ¥268.79000
Tray
Tray
Obsolete
Non-Isolated PoL Module
1
4.5V
13.8V
0.6 ~ 5V
-
-
-
60A
300 W
ITE (Commercial)
Remote On/Off, OCP, OVP, UVLO
0°C ~ 70°C
94%
Through Hole
24-SIP Module
2.58" L x 0.43" W x 1.25" H (65.5mm x 11.0mm x 31.8mm)
-
Enable, Active High
-
-
TOS 30-05SIL
TOS 30-12SIL
DC DC CONVERTER 0.8-3.6V
Traco Power
0
In Stock
5 : ¥754.48200
Tube
Tube
Obsolete
Non-Isolated PoL Module
1
6V
14V
0.8 ~ 3.6V
-
-
-
30A
-
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
92%
Through Hole
13-SIP Module
2.00" L x 0.35" W x 0.50" H (50.8mm x 8.8mm x 12.7mm)
-
-
-
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.