NSR040A0X43Z | |
---|---|
DigiKey Part Number | 555-1157-ND |
Manufacturer | |
Manufacturer Product Number | NSR040A0X43Z |
Description | DC DC CONVERTER 0.6-5V 200W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 40A 5V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 93.7% | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP Module | |
Size / Dimension | 1.45" L x 0.42" W x 1.10" H (36.8mm x 10.7mm x 27.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.04000 | ¥280.04 |
5 | ¥277.83600 | ¥1,389.18 |
10 | ¥275.68500 | ¥2,756.85 |
25 | ¥271.38000 | ¥6,784.50 |
40 | ¥258.45900 | ¥10,338.36 |
80 | ¥236.92063 | ¥18,953.65 |
240 | ¥232.61283 | ¥55,827.08 |