LTM4622AIY#PBF

DigiKey Part Number
505-LTM4622AIY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4622AIY#PBF
Description
DC DC CONVERTER 1.5-12V 1.5-12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 1.5 ~ 12V 1.5 ~ 12V 2A, 2A 3.6V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4622AIY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
1.5 ~ 12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A, 2A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
25-PowerBBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
Supplier Device Package
25-BGA (6.25x6.25)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.87000¥136.87
5¥135.81600¥679.08
10¥134.77800¥1,347.78
25¥132.70720¥3,317.68
40¥128.56175¥5,142.47
80¥116.12025¥9,289.62
260¥114.04642¥29,652.07
520¥111.97296¥58,225.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.