DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥212.05000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 500mA | 6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 85% | Surface Mount | 8-SMD Module, 7 Leads | 0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.5mm) | - | - | - | |||
50 In Stock | 1 : ¥217.47000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 125mA | 1.5 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 81% | Surface Mount | 7-SMD Module | 0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm) | - | - | - | |||
30 In Stock | 1 : ¥313.69000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - |