DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,424 In Stock | 1 : ¥43.92000 Cut Tape (CT) 1,500 : ¥23.21649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.8 ~ 5.5V | - | - | - | 3A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 28-PowerQFN Module | 0.22" L x 0.18" W x 0.07" H (5.5mm x 4.5mm x 1.8mm) | 28-B0QFN (4.5x5.5) | Enable, Active High | - | - | |||
956 In Stock | 1 : ¥94.00000 Cut Tape (CT) 250 : ¥63.18860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 2.5 ~ 7.5V | - | - | - | 2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 95% | Surface Mount | 43-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 43-B3QFN (10x10) | Enable, Active High | - | - | |||
491 In Stock | 1 : ¥357.29000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5.5V | - | - | - | 20A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | 88% | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-LGA (15x15) | - | - | - | |||
168 In Stock | 1 : ¥458.28000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3.1V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 12A, 12A, 5A, 5A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 209-BFBGA Module | 0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm) | 209-BGA (16x9.5) | - | - | - | |||
11,890 In Stock | 1 : ¥22.27000 Cut Tape (CT) 2,500 : ¥9.35092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 21V | 0.8 ~ 18.48V | - | - | - | 600mA | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | - | - | ||
480 In Stock | 1 : ¥179.62000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.8 ~ 5.5V | - | - | - | 20A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 20-PowerBQFN Module | 0.53" L x 0.53" W x 0.28" H (13.5mm x 13.5mm x 7.2mm) | 20-QFN (13.5x13.5) | - | - | - |