DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,263 In Stock | 1 : ¥82.63000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.25 ~ 5V | - | - | - | 200mA | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 21-LGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 21-LGA (6.25x6.25) | Enable, Active High | - | - | |||
518 In Stock | 1 : ¥121.14000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.2 ~ 18V | - | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 35-BBGA Module | 0.44" L x 0.25" W x 0.13" H (11.3mm x 6.3mm x 3.4mm) | 35-BGA (11.25x6.25) | - | - | - | |||
1,072 In Stock | 1 : ¥127.68000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 50-BLGA Module | 0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm) | 50-LGA (11.25x9) | - | - | - | |||
1,054 In Stock | 1 : ¥129.38000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 36-BBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 36-BGA (6.25x6.25) | - | - | - | |||
1,479 In Stock | 1 : ¥143.66000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | - | 2A | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 50-BLGA Module | 0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm) | 50-LGA (11.25x9) | - | - | - | |||
126 In Stock | 1 : ¥161.86000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 24V | - | - | - | 3A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 70-BLGA Module | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | 70-LGA (15x9) | - | - | - | |||
3 In Stock | 1 : ¥166.45000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.25 ~ 5V | - | - | - | 200mA | ITE (Commercial) | - | -55°C ~ 125°C | - | Surface Mount | 21-LGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 21-LGA (6.25x6.25) | Enable, Active High | - | - | |||
229 In Stock | 1 : ¥173.22000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 36V | - | - | - | 1.5A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | ||
559 In Stock | 1 : ¥359.93000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | - | 3A, 3A, 3A, 3A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-LGA Module | 0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm) | 77-LGA (15x9) | - | - | - | |||
358 In Stock | 1 : ¥437.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 1.2 ~ 36V | - | - | - | 8.5A | ITE (Commercial) | OTP | -40°C ~ 125°C | 97.5% | Surface Mount | 121-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 121-BGA (15x15) | - | - | - |