LTM8029IY#PBF | |
---|---|
DigiKey Part Number | LTM8029IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8029IY#PBF |
Description | DC DC CONVERTER 1.2-18V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 18V 600mA 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8029IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 35-BBGA Module | |
Size / Dimension | 0.44" L x 0.25" W x 0.13" H (11.3mm x 6.3mm x 3.4mm) | |
Supplier Device Package | 35-BGA (11.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.14000 | ¥121.14 |
5 | ¥120.20200 | ¥601.01 |
10 | ¥119.29200 | ¥1,192.92 |
25 | ¥117.45440 | ¥2,936.36 |
40 | ¥113.78375 | ¥4,551.35 |
80 | ¥102.77300 | ¥8,221.84 |
273 | ¥100.93729 | ¥27,555.88 |
546 | ¥99.10214 | ¥54,109.77 |