1.2 ~ 18V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥110.09000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.2 ~ 18V | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 35-BBGA Module | 0.44" L x 0.25" W x 0.13" H (11.3mm x 6.3mm x 3.4mm) | 35-BGA (11.25x6.25) | |||
518 In Stock | 1 : ¥121.14000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.2 ~ 18V | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 35-BBGA Module | 0.44" L x 0.25" W x 0.13" H (11.3mm x 6.3mm x 3.4mm) | 35-BGA (11.25x6.25) | |||
313 In Stock | 1 : ¥221.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.2 ~ 18V | - | - | 600mA | ITE (Commercial) | - | -55°C ~ 125°C | - | Surface Mount | 35-BBGA Module | 0.44" L x 0.25" W x 0.13" H (11.3mm x 6.3mm x 3.4mm) | 35-BGA (11.25x6.25) | |||
233 In Stock | 1 : ¥165.18000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.2 ~ 18V | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 35-BBGA Module | 0.44" L x 0.25" W x 0.13" H (11.3mm x 6.3mm x 3.4mm) | 35-BGA (11.25x6.25) | |||
354 In Stock | 1 : ¥203.94000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.2 ~ 18V | - | - | 600mA | ITE (Commercial) | - | -55°C ~ 125°C | - | Surface Mount | 35-BBGA Module | 0.44" L x 0.25" W x 0.13" H (11.3mm x 6.3mm x 3.4mm) | 35-BGA (11.25x6.25) |