DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥132.26000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 8V | 32V | 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | - | Through Hole | 3-SIP Module | 0.80" L x 0.33" W x 0.85" H (20.3mm x 8.4mm x 21.6mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥322.81000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 2.6A | 8.6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Surface Mount | 6-SMD Module | 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) | - | - |