DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥116.04000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 50-BLGA Module | 0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm) | 50-LGA (11.25x9) | - | - | - | |||
1,480 In Stock | 1 : ¥163.56000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 71-BLGA Module | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | 71-LGA (15x9) | - | - | - | |||
758 In Stock | 1 : ¥161.73000 Cut Tape (CT) 250 : ¥134.32884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.5V | 0.6 ~ 3.6V | - | - | - | 20A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 72-BQFN Module | 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) | 72-BQFN (15x15) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥168.15000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | |||
591 In Stock | 1 : ¥185.58000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 26.5V | 0.8 ~ 5V | - | - | - | 6A | - | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 84-BLGA Module | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | 84-LGA (15x9) | - | - | - | |||
544 In Stock | 1 : ¥185.58000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.6 ~ 5V | - | - | - | 8A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 98% | Surface Mount | 68-BLGA, Module | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | 68-LGA (15x9) | - | - | - | |||
250 In Stock | 1 : ¥196.95000 Cut Tape (CT) 250 : ¥163.59020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 10A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 11-SMD Module | 0.87" L x 0.62" W x 0.36" H (22.1mm x 15.8mm x 9.1mm) | - | - | - | - | |||
1,056 In Stock | 1 : ¥241.35000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5V | - | - | - | 10A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 92% | Surface Mount | 104-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 104-LGA (15x15) | - | - | - | |||
82 In Stock | 1 : ¥308.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.8 ~ 16V | - | - | - | 5A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | - | - | |||
772 In Stock | 1 : ¥348.55000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 24V | - | - | - | 5A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | - | - | |||
5,287 In Stock | 1 : ¥413.41000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
8 In Stock | 1 : ¥454.99000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 12V | - | - | - | 8A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 96% | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-LGA (15x15) | - | - | - | |||
53 In Stock | 1 : ¥472.67000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
0 In Stock | 1 : ¥66.50000 Cut Tape (CT) 500 : ¥55.79974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 79% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN | 55024; 55032 Class A |