DC DC Converters

Results: 2
Manufacturer
Mornsun America, LLCMurata Power Solutions Inc.
Series
DRE-11.4/53-L48 (600W)VCB48_EBO-100WFR3 (100W)
Product Status
Last Time BuyNot For New Designs
Voltage - Input (Max)
60V75V
Voltage - Output 1
11.4V12V
Current - Output (Max)
8.3A53A
Power (Watts)
100 W604 W
Voltage - Isolation
1.5 kV2.25 kV
Features
Adjustable Output, Heat Sink, Remote SenseBaseplate, Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 85°C (With Derating)
Efficiency
93%95.5%
Size / Dimension
2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm)
Control Features
-Enable, Active Low
Approval Agency
-cURus
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
54
In Stock
1 : ¥823.41000
Tray
Tray
Last Time Buy
Isolated Module
1
36V
60V
11.4V
-
-
-
53A
604 W
2.25 kV
ITE (Commercial)
Baseplate, Remote On/Off
-40°C ~ 85°C (With Derating)
95.5%
Through Hole
Eighth Brick
2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm)
Eighth Brick
Enable, Active Low
cURus
-
VCB48xxEBO-100WFR3
VCB4812EBO-100WFR3
DC DC CONVERTER, 100W, 12V, HEAT
Mornsun America, LLC
0
In Stock
Not For New Designs
Tray
Not For New Designs
Isolated Module
1
36V
75V
12V
-
-
-
8.3A
100 W
1.5 kV
ITE (Commercial)
Adjustable Output, Heat Sink, Remote Sense
-40°C ~ 100°C (With Derating)
93%
Through Hole
Eighth Brick
2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)
Eighth Brick
-
-
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.