DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
853 In Stock | 1 : ¥103.94000 Cut Tape (CT) 200 : ¥88.19095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | 20A | 110 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm) | Enable, Active Low | |||
180 In Stock 1,095 Marketplace | 1 : ¥115.92000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 3.65V | 0.8 ~ 2.5V | - | - | 6A | - | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 6-DIP Module | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | - |