DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 1 : ¥115.92000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 3.65V | 0.8 ~ 2.5V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 6-SMD Module | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | |||
180 In Stock 1,095 Marketplace | 25 : ¥89.09920 Bulk 1 : ¥115.92000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 3.65V | 0.8 ~ 2.5V | - | - | 6A | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 6-DIP Module | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | |||
213 In Stock | 1 : ¥90.03000 Cut Tape (CT) 250 : ¥90.00680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 3.65V | 0.8 ~ 2.5V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 6-SMD Module | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | |||
40 In Stock 3,786 Marketplace | 25 : ¥89.09920 Bulk 1 : ¥115.92000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 3.65V | 0.8 ~ 2.5V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 6-SMD Module | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | |||
0 In Stock 221 Marketplace Check Lead Time | 250 : ¥96.56964 Tape & Reel (TR) 25 : ¥89.09920 Bulk | Tape & Reel (TR) Bulk | Active | Non-Isolated PoL Module | 1 | 2.95V | 3.65V | 0.8 ~ 2.5V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 6-SMD Module | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | |||
0 In Stock Check Lead Time | 56 : ¥108.86054 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 3.65V | 0.8 ~ 2.5V | - | - | 6A | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 6-DIP Module | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) |