DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock | 1 : ¥132.26000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 8V | 32V | 3.3V | - | - | - | 2A | 6 W | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | - | Through Hole | 3-SIP Module | 0.80" L x 0.33" W x 0.85" H (20.3mm x 8.4mm x 21.6mm) | - | - | - | - | |||
7 In Stock | 1 : ¥132.26000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 8V | 32V | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | - | Through Hole | 3-SIP Module | 0.80" L x 0.33" W x 0.85" H (20.3mm x 8.4mm x 21.6mm) | - | - | - | - | |||
59 In Stock | 1 : ¥105.74000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 13V | 36V | 9V | - | - | - | 3A | 27 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | - | |||
0 In Stock | 44 : ¥53.20136 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 2A | 6.6 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | EN | 55024; 55032 Class A | |||
0 In Stock | 15 : ¥130.96800 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 3A | 15 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | - |