DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,091 In Stock | 1 : ¥282.17000 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 94.90% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
256 In Stock | 1 : ¥351.95000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 15A | 180 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 94.6% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
8,550 In Stock | 1 : ¥35.28000 Cut Tape (CT) 3,000 : ¥17.09374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 14-DFN Module | 0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm) | 14-uSIP (4x3) | Enable, Active Low | - | - | ||
23 In Stock | 1 : ¥43.18000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81.5% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - |