DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
643 In Stock | 1 : ¥265.34000 Cut Tape (CT) 130 : ¥224.53623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 50A | 165 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.7% | Through Hole | 20-DIP Module | 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
1,121 In Stock | 1 : ¥134.23000 Cut Tape (CT) 140 : ¥113.88114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 1.8V | - | - | - | 18A | 32 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 91.6% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
326 In Stock | 1 : ¥117.15000 Cut Tape (CT) 140 : ¥87.84493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 12A | 60 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.8% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
160 In Stock | 1 : ¥212.96000 Cut Tape (CT) 160 : ¥212.94181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 1.8V | - | - | - | 60A | 108 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 150°C (With Derating) | 93.6% | Surface Mount | 84-BLGA Module | 0.98" L x 0.55" W x 0.28" H (25.0mm x 14.0mm x 7.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |