BMR4613101/001 | |
---|---|
DigiKey Part Number | 2166-BMR4613101/001TR-ND - Tape & Reel (TR) 2166-BMR4613101/001CT-ND - Cut Tape (CT) 2166-BMR4613101/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4613101/001 |
Description | DC DC CONVERTER 0.6-5V 60W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 120°C (With Derating) | |
Efficiency | 95.8% | |
Mounting Type | Surface Mount | |
Package / Case | 32-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.15000 | ¥117.15 |
5 | ¥116.23400 | ¥581.17 |
10 | ¥115.34000 | ¥1,153.40 |
25 | ¥113.56440 | ¥2,839.11 |
50 | ¥110.01640 | ¥5,500.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥87.84493 | ¥12,298.29 |