9GA0712P1H001 | |
---|---|
DigiKey Part Number | 1688-1579-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0712P1H001 |
Description | FAN AXIAL 70X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 67.8 CFM (1.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0712P1H001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 38.00mm | |
Air Flow | 67.8 CFM (1.90m³/min) | |
Static Pressure | 1.830 in H2O (455.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.84000 | ¥274.84 |
10 | ¥251.01500 | ¥2,510.15 |
25 | ¥241.48200 | ¥6,037.05 |
60 | ¥225.59400 | ¥13,535.64 |
120 | ¥208.11825 | ¥24,974.19 |
300 | ¥204.94110 | ¥61,482.33 |