AFB0712SH-AB | |
---|---|
DigiKey Part Number | 603-1045-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712SH-AB |
Description | FAN AXIAL 70X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 61.1 CFM (1.71m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.40mm | |
Air Flow | 61.1 CFM (1.71m³/min) | |
Static Pressure | 0.625 in H2O (155.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 50.5dB(A) | |
Power (Watts) | 7.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.231 lb (104.78 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.12000 | ¥137.12 |
10 | ¥130.90200 | ¥1,309.02 |
25 | ¥118.43880 | ¥2,960.97 |
50 | ¥109.08760 | ¥5,454.38 |
162 | ¥97.86735 | ¥15,854.51 |
324 | ¥90.38735 | ¥29,285.50 |
648 | ¥84.15364 | ¥54,531.56 |