9GV0912P1G03 | |
---|---|
DigiKey Part Number | 1688-1676-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0912P1G03 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 189.0 CFM (5.29m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0912P1G03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 189.0 CFM (5.29m³/min) | |
Static Pressure | 1.730 in H2O (430.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 68.0dB(A) | |
Power (Watts) | 49.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | 4.10A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.63000 | ¥280.63 |
10 | ¥256.27800 | ¥2,562.78 |
28 | ¥246.54750 | ¥6,903.33 |
56 | ¥230.32839 | ¥12,898.39 |
112 | ¥212.48643 | ¥23,798.48 |
252 | ¥209.24226 | ¥52,729.05 |